
LTS-4301E | |
|---|---|
DigiKey Part Number | LTS-4301E-ND |
Manufacturer | |
Manufacturer Product Number | LTS-4301E |
Description | DISP 7SEG 0.39" SGL OR-RED 10DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 7-Segment 1 Character Common Cathode 2V 20mA 0.508" H x 0.382" W x 0.276" D (12.90mm x 9.70mm x 7.00mm) 10-DIP (0.300", 7.62mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.508" H x 0.382" W x 0.276" D (12.90mm x 9.70mm x 7.00mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Orange-Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 2.2mcd | |
Wavelength - Peak | 630nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 008 | 0,47462 € | 478,42 € |
| Unit Price without VAT: | 0,47462 € |
|---|---|
| Unit Price with VAT: | 0,58378 € |



