DCNEVT350-C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Littelfuse/Commercial Vehicle Products
In Stock: 0
Unit Price: 0,00000 €

Similar


Altran Magnetics, LLC
In Stock: 20
Unit Price: 160,80000 €
Datasheet
Contactor SPST-NO (DM) (1 Form X) 350 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor SPST-NO (DM) (1 Form X) 350 A 24VDC Coil Chassis Mount
Littelfuse High-Voltage DC Contactor Relays

DCNEVT350-C

DigiKey Part Number
5346-DCNEVT350-C-ND
Manufacturer
Manufacturer Product Number
DCNEVT350-C
Description
DC CONTACTOR 24V REL 350A 1800V
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 350 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
DCNEVT350-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse/Commercial Vehicle Products
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount
Coil Voltage
24VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
350 A
Switching Voltage
1800VDC - Nom
Features
-
Termination Style
Stud, Wire Leads
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
19 VDC
Must Release Voltage
9 VDC
Contact Material
-
Operate Time
18 ms
Release Time
15 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes