
FHAC0001ZXJL | |
|---|---|
DigiKey Part Number | 5346-FHAC0001ZXJL-ND |
Manufacturer | |
Manufacturer Product Number | FHAC0001ZXJL |
Description | FUSE HOLDER |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | FHAC0001ZXJL Models |
Category | Fuse Type Blade |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Discontinued at DigiKey | Orientation Vertical |
Mounting Type | Termination Style Wire Leads |
Current Rating (Amps) 20 A | Contact Material Copper Alloy |
For Use With/Related Products ATO® | Contact Finish Tin |







