


SE-TA6A-WL | |
|---|---|
DigiKey Part Number | 5666-SE-TA6A-WL-ND |
Manufacturer | |
Manufacturer Product Number | SE-TA6A-WL |
Description | GF/GC TERM ASSY 5.6V 50W TC WL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Termination Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Termination Assembly | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 645,48000 € | 645,48 € |
| 10 | 574,61500 € | 5 746,15 € |
| Unit Price without VAT: | 645,48000 € |
|---|---|
| Unit Price with VAT: | 793,94040 € |

