Image for SPXC001.HXR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPXC001.HXR

DigiKey Part Number
5666-SPXC001.HXR-ND
Manufacturer
Manufacturer Product Number
SPXC001.HXR
Description
1500VDC 1A PV FUSE WITH LEADS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1A 1.5 kVDC Fuse Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Manufacturer
Littelfuse Inc.
Applications
Solar (Photovoltaic)
Series
Approval Agency
CE, gPV, UL
Packaging
Box
Breaking Capacity @ Rated Voltage
50kA
Part Status
Active
Package / Case
Cartridge, Non-Standard
Mounting Type
Through Hole
Size / Dimension
0.406" Dia x 2.252" L (10.30mm x 57.20mm)
Fuse Type
Cartridge
Melting I²t
0.29
Current Rating (Amps)
1A
DC Cold Resistance
0.6253 Ohms
Voltage Rating - DC
1.5 kVDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
10016,65390 €1 665,39 €
Manufacturers Standard Package
Unit Price without VAT:16,65390 €
Unit Price with VAT:20,48430 €