
0216001.MXESPP | |
|---|---|
DigiKey Part Number | F5727-ND |
Manufacturer | |
Manufacturer Product Number | 0216001.MXESPP |
Description | FUSE CERAMIC 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.18 | |
Approval Agency | CE, CSA, CQC, KC, PSE, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.237 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 5 | 0,65800 € | 3,29 € |
| 10 | 0,60700 € | 6,07 € |
| 50 | 0,50360 € | 25,18 € |
| 100 | 0,46470 € | 46,47 € |
| 250 | 0,41772 € | 104,43 € |
| 500 | 0,38522 € | 192,61 € |
| 1 000 | 0,35513 € | 355,13 € |
| 5 000 | 0,30530 € | 1 526,50 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,97170 € |

