4 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
0216001.MXESPP

0216004.MXESPP

DigiKey Part Number
F5732-ND
Manufacturer
Manufacturer Product Number
0216004.MXESPP
Description
FUSE CERAMIC 4A 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
14.995
Approval Agency
CE, CSA, CQC, KC, PSE, UR, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0247 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 254
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,79000 €0,79 €
50,65800 €3,29 €
100,60700 €6,07 €
500,50360 €25,18 €
1000,46470 €46,47 €
2500,41772 €104,43 €
5000,38522 €192,61 €
1 0000,35513 €355,13 €
5 0000,30530 €1 526,50 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,97170 €