Similar



021606.3MXESPP | |
|---|---|
DigiKey Part Number | F5734-ND |
Manufacturer | |
Manufacturer Product Number | 021606.3MXESPP |
Description | FUSE CERAMIC 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 56.43 | |
Approval Agency | CE, CSA, CQC, KC, PSE, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0137 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 5 | 0,67400 € | 3,37 € |
| 10 | 0,62200 € | 6,22 € |
| 50 | 0,51620 € | 25,81 € |
| 100 | 0,47620 € | 47,62 € |
| 250 | 0,42804 € | 107,01 € |
| 500 | 0,39472 € | 197,36 € |
| 1 000 | 0,36387 € | 363,87 € |
| 5 000 | 0,31358 € | 1 567,90 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 1,00860 € |


