
045101.5NRL | |
|---|---|
DigiKey Part Number | 18-045101.5NRLTR-ND - Tape & Reel (TR) 18-045101.5NRLCT-ND - Cut Tape (CT) 18-045101.5NRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 045101.5NRL |
Description | FUSE BRD MNT 1.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 045101.5NRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.853 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.063 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 5 | 1,54200 € | 7,71 € |
| 10 | 1,42300 € | 14,23 € |
| 50 | 1,18040 € | 59,02 € |
| 100 | 1,08890 € | 108,89 € |
| 250 | 0,97848 € | 244,62 € |
| 500 | 0,90204 € | 451,02 € |
| 1 000 | 0,84876 € | 848,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,69343 € | 3 467,15 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,28780 € |




