
0451003.MRSN | |
|---|---|
DigiKey Part Number | 18-0451003.MRSNTR-ND - Tape & Reel (TR) 18-0451003.MRSNCT-ND - Cut Tape (CT) 18-0451003.MRSNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0451003.MRSN |
Description | FUSE BOARD MOUNT 3A 125VAC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0451003.MRSN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.65 | |
Approval Agency | CSA, METI, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.0227 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 5 | 1,41800 € | 7,09 € |
| 10 | 1,30800 € | 13,08 € |
| 50 | 1,08520 € | 54,26 € |
| 100 | 1,00110 € | 100,11 € |
| 250 | 0,89964 € | 224,91 € |
| 500 | 0,82942 € | 414,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,68789 € | 687,89 € |
| 2 000 | 0,63356 € | 1 267,12 € |
| 3 000 | 0,63222 € | 1 896,66 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,10330 € |


