
0505020.UXEP | |
|---|---|
DigiKey Part Number | 0505020.UXEP-ND |
Manufacturer | |
Manufacturer Product Number | 0505020.UXEP |
Description | FUSE CERAMIC 20A 500VDC 3AB 3AG |
Customer Reference | |
Detailed Description | 20 A 500 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 30kA AC, 20kA DC | |
Melting I²t | 101.0 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.0056 Ohms |

