Image for 0MIN025.TPGLOA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0MIN025.TPGLOA

DigiKey Part Number
0MIN025.TPGLOA-ND
Manufacturer
Manufacturer Product Number
0MIN025.TPGLOA
Description
FUSE AUTO 25A 12VDC BLADE MINI
Customer Reference
Detailed Description
25 A 12 V Fuse Automotive Requires Holder Blade, Miniature
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
Clear
Size / Dimension
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.