168.6785.5307 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 69
Unit Price: 0,55000 €
Datasheet
Image for 168.6785.5307 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

168.6785.5307

DigiKey Part Number
F7075-ND
Manufacturer
Manufacturer Product Number
168.6785.5307
Description
FUSE AUTO 30A 32VDC BLADE MINI
Customer Reference
Detailed Description
30 A 32 V Fuse Automotive Requires Holder Blade, Miniature
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
1264.0
Approval Agency
cULus
Operating Temperature
-
Color
Green
Size / Dimension
0.469" L x 0.150" W x 0.339" H (11.90mm x 3.80mm x 8.60mm)
DC Cold Resistance
0.00195 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types