
37000500000 | |
|---|---|
DigiKey Part Number | WK4922CT-ND - Cut Tape (CT) WK4922TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37000500000 |
Description | FUSE BOARD MNT 50MA 250VAC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37000500000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 3.5E-4 | |
Approval Agency | CCC, cURus, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,70000 € | 4,70 € |
| 5 | 3,89800 € | 19,49 € |
| 10 | 3,59700 € | 35,97 € |
| 50 | 2,98380 € | 149,19 € |
| 100 | 2,75180 € | 275,18 € |
| 250 | 2,47128 € | 617,82 € |
| 500 | 2,35284 € | 1 176,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,92225 € | 1 922,25 € |
| Unit Price without VAT: | 4,70000 € |
|---|---|
| Unit Price with VAT: | 5,78100 € |

