1.6 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40011600000

DigiKey Part Number
18-40011600000CT-ND - Cut Tape (CT)
18-40011600000TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
40011600000
Description
FUSE BOARD MNT 1.6A 250VAC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.6 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
40011600000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
130A
Melting I²t
21.75
Approval Agency
CQC, cURus, KC, PSE/JET, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
DC Cold Resistance
0.0384 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,71000 €1,71 €
51,42000 €7,10 €
101,31000 €13,10 €
501,08660 €54,33 €
1001,00240 €100,24 €
2500,90072 €225,18 €
5000,83042 €415,21 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1 4000,66182 €926,55 €
2 8000,63308 €1 772,62 €
Manufacturers Standard Package
Unit Price without VAT:1,71000 €
Unit Price with VAT:2,10330 €