
40012500000 | |
|---|---|
DigiKey Part Number | F7821CT-ND - Cut Tape (CT) F7821TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 40012500000 |
Description | FUSE BOARD MNT 2.5A 250VAC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 40012500000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 130A | |
Melting I²t | 61.94 | |
Approval Agency | CQC, cURus, KC, PSE/JET, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 0.0216 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 5 | 1,27800 € | 6,39 € |
| 10 | 1,17900 € | 11,79 € |
| 50 | 0,97780 € | 48,89 € |
| 100 | 0,90220 € | 90,22 € |
| 250 | 0,81068 € | 202,67 € |
| 500 | 0,74738 € | 373,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 0,66182 € | 926,55 € |
| 2 800 | 0,63308 € | 1 772,62 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,89420 € |

