2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40012500000

DigiKey Part Number
F7821CT-ND - Cut Tape (CT)
F7821TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
40012500000
Description
FUSE BOARD MNT 2.5A 250VAC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
40012500000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
130A
Melting I²t
61.94
Approval Agency
CQC, cURus, KC, PSE/JET, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
DC Cold Resistance
0.0216 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 528
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,54000 €1,54 €
51,27800 €6,39 €
101,17900 €11,79 €
500,97780 €48,89 €
1000,90220 €90,22 €
2500,81068 €202,67 €
5000,74738 €373,69 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1 4000,66182 €926,55 €
2 8000,63308 €1 772,62 €
Manufacturers Standard Package
Unit Price without VAT:1,54000 €
Unit Price with VAT:1,89420 €