New Product
93.6V Clamp 48.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.0SMDJ58CAS-E

DigiKey Part Number
18-5.0SMDJ58CAS-ETR-ND - Tape & Reel (TR)
18-5.0SMDJ58CAS-ECT-ND - Cut Tape (CT)
18-5.0SMDJ58CAS-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ58CAS-E
Description
TVS 4.5KW 58V 5%BI DO-214AB TR13
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
93.6V Clamp 48.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
48.1A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
Yes
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,92000 €1,92 €
101,22800 €12,28 €
1000,83440 €83,44 €
5000,66592 €332,96 €
1 0000,64151 €641,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,52411 €1 572,33 €
Manufacturers Standard Package
Unit Price without VAT:1,92000 €
Unit Price with VAT:2,36160 €