



ASMDC030F-2 | |
|---|---|
DigiKey Part Number | F9957TR-ND - Tape & Reel (TR) F9957CT-ND - Cut Tape (CT) F9957DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMDC030F-2 |
Description | PTC RESET FUSE 60V 300MA 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 300 mA Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 300 mA | |
Current - Trip (It) | 600 mA | |
Current - Max | 10 A | |
Time to Trip | 3 s | |
Resistance - Initial (Ri) (Min) | 300 mOhms | |
Resistance - Post Trip (R1) (Max) | 3.4 Ohms | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.295" L x 0.201" W (7.50mm x 5.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 5 | 0,63600 € | 3,18 € |
| 10 | 0,58800 € | 5,88 € |
| 50 | 0,48740 € | 24,37 € |
| 100 | 0,44970 € | 44,97 € |
| 250 | 0,40424 € | 101,06 € |
| 500 | 0,37282 € | 186,41 € |
| 1 000 | 0,34372 € | 343,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,26256 € | 1 050,24 € |
| 8 000 | 0,26227 € | 2 098,16 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,94710 € |

