



ASMDC125F/33-2 | |
|---|---|
DigiKey Part Number | F9960TR-ND - Tape & Reel (TR) F9960CT-ND - Cut Tape (CT) F9960DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMDC125F/33-2 |
Description | PTC RESET FUSE 33V 1.25A 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.25 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | ASMDC125F/33-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 1.25 A | |
Current - Trip (It) | 2.5 A | |
Current - Max | 40 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 250 mOhms | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.295" L x 0.201" W (7.50mm x 5.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.71mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 5 | 0,72200 € | 3,61 € |
| 10 | 0,66600 € | 6,66 € |
| 50 | 0,55260 € | 27,63 € |
| 100 | 0,50970 € | 50,97 € |
| 250 | 0,45820 € | 114,55 € |
| 500 | 0,42256 € | 211,28 € |
| 1 000 | 0,38953 € | 389,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,30100 € | 1 204,00 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,07010 € |



