
KLDR05.6TXP | |
|---|---|
DigiKey Part Number | 5666-KLDR05.6TXP-ND |
Manufacturer | |
Manufacturer Product Number | KLDR05.6TXP |
Description | FUSE CRTRDGE 5.6A 600VAC/300VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 5.6A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Transformer Protection | |
Features | - | |
Class | CC | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,82000 € | 33,82 € |
| 5 | 28,06000 € | 140,30 € |
| 10 | 25,88300 € | 258,83 € |
| 50 | 21,43660 € | 1 071,83 € |
| 100 | 19,75080 € | 1 975,08 € |
| 250 | 17,70776 € | 4 426,94 € |
| 500 | 16,82924 € | 8 414,62 € |
| Unit Price without VAT: | 33,82000 € |
|---|---|
| Unit Price with VAT: | 41,59860 € |

