
LCF060502A650TG | |
|---|---|
DigiKey Part Number | F10157TR-ND - Tape & Reel (TR) F10157CT-ND - Cut Tape (CT) F10157DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCF060502A650TG |
Description | CMC 50MA 2LN 65 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 65 Ohms @ 100 MHz 50mA DCR 10Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 65 Ohms @ 100 MHz | |
Current Rating (Max) | 50mA | |
DC Resistance (DCR) (Max) | 10Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.025" L x 0.022" W (0.64mm x 0.57mm) | |
Height (Max) | 0.015" (0.38mm) | |
Package / Case | 0202 (0605 Metric), 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,29040 € | 7,26 € |
| 50 | 0,27380 € | 13,69 € |
| 100 | 0,25810 € | 25,81 € |
| 250 | 0,23876 € | 59,69 € |
| 500 | 0,22514 € | 112,57 € |
| 1 000 | 0,21227 € | 212,27 € |
| 2 500 | 0,19641 € | 491,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,18385 € | 1 838,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,46740 € |

