
LCF201204B101TG | |
|---|---|
DigiKey Part Number | F10179TR-ND - Tape & Reel (TR) F10179CT-ND - Cut Tape (CT) F10179DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCF201204B101TG |
Description | CMC 120MA 4LN 100 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 100 Ohms @ 100 MHz 120mA DCR 4Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 120mA | |
DC Resistance (DCR) (Max) | 4Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.033" (0.85mm) | |
Package / Case | 0805 (2012 Metric), 8 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,67900 € | 6,79 € |
| 25 | 0,62800 € | 15,70 € |
| 50 | 0,59200 € | 29,60 € |
| 100 | 0,55810 € | 55,81 € |
| 250 | 0,51632 € | 129,08 € |
| 500 | 0,48682 € | 243,41 € |
| 1 000 | 0,45906 € | 459,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,43310 € | 1 732,40 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,02090 € |

