
LPF090703A250TG | |
|---|---|
DigiKey Part Number | 18-LPF090703A250TGTR-ND - Tape & Reel (TR) 18-LPF090703A250TGCT-ND - Cut Tape (CT) 18-LPF090703A250TGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPF090703A250TG |
Description | CMC 80MA 3LN 25 OHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 Line Common Mode Choke Surface Mount 25 Ohms @ 100 MHz 80mA DCR 5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 3 | |
Impedance @ Frequency | 25 Ohms @ 100 MHz | |
Current Rating (Max) | 80mA | |
DC Resistance (DCR) (Max) | 5Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.035" L x 0.027" W (0.90mm x 0.68mm) | |
Height (Max) | 0.020" (0.50mm) | |
Package / Case | 0302 (0806 Metric), 6 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,23320 € | 5,83 € |
| 50 | 0,20700 € | 10,35 € |
| 100 | 0,18490 € | 18,49 € |
| 250 | 0,16048 € | 40,12 € |
| 500 | 0,14522 € | 72,61 € |
| 1 000 | 0,13223 € | 132,23 € |
| 5 000 | 0,10911 € | 545,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09139 € | 913,90 € |
| 20 000 | 0,08585 € | 1 717,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52890 € |

