SMDJ15C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 9 811
Unit Price: 0,63000 €
Datasheet

Similar


Bourns Inc.
In Stock: 13 123
Unit Price: 0,49000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 11 878
Unit Price: 0,23000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 8 788
Unit Price: 1,78000 €

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,96000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 940
Unit Price: 0,80000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,29426 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,43094 €
25.62V Clamp 123A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ15C

DigiKey Part Number
SMDJ15C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ15C
Description
TVS DIODE 15VWM 25.62V DO214AB
Customer Reference
Detailed Description
25.62V Clamp 123A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ15C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
15.84V
Voltage - Clamping (Max) @ Ipp
25.62V
Current - Peak Pulse (10/1000µs)
123A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable