SMDJ5.0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 717
Unit Price: 0,71000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 2 987
Unit Price: 0,35000 €
Datasheet

Similar


Bourns Inc.
In Stock: 8 613
Unit Price: 0,46000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1 810
Unit Price: 0,52000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,43030 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7 491
Unit Price: 0,61000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,30812 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,28341 €
Datasheet
9.66V Clamp 326.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ5.0

DigiKey Part Number
SMDJ5.0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ5.0
Description
TVS DIODE 5VWM 9.66VC DO214AB
Customer Reference
Detailed Description
9.66V Clamp 326.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ5.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.03V
Voltage - Clamping (Max) @ Ipp
9.66V
Current - Peak Pulse (10/1000µs)
326.1A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable