


SMF51A | |
|---|---|
DigiKey Part Number | F5833TR-ND - Tape & Reel (TR) F5833CT-ND - Cut Tape (CT) F5833DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF51A |
Description | TVS DIODE 51VWM 82.4VC SOD123F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 2.4A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMF51A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 2.4A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20600 € | 2,06 € |
| 100 | 0,09120 € | 9,12 € |
| 500 | 0,08950 € | 44,75 € |
| 1 000 | 0,08778 € | 87,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08141 € | 244,23 € |
| 6 000 | 0,07844 € | 470,64 € |
| 9 000 | 0,07590 € | 683,10 € |
| 15 000 | 0,07253 € | 1 087,95 € |
| 21 000 | 0,06132 € | 1 287,72 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36900 € |











