Current Sense Transformer 50Hz ~ 400Hz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170SHT-501-E

DigiKey Part Number
5666-170SHT-501-E-ND
Manufacturer
Manufacturer Product Number
170SHT-501-E
Description
CURR SENSE XFMR CHAS MNT
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Current Sense Transformer 50Hz ~ 400Hz Chassis Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Frequency Range
50Hz ~ 400Hz
Type
Non-Invasive (Solid Core)
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
500:5
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Chassis Mount
Size / Dimension
0.265" L x 0.265" W (6.73mm x 6.73mm)
Height - Seated (Max)
0.120" (3.05mm)
Termination Style
Stud
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1297,07000 €297,07 €
10268,26500 €2 682,65 €
Manufacturers Standard Package
Unit Price without VAT:297,07000 €
Unit Price with VAT:365,39610 €