
SMF43CA | |
|---|---|
DigiKey Part Number | 18-SMF43CATR-ND - Tape & Reel (TR) 18-SMF43CACT-ND - Cut Tape (CT) 18-SMF43CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF43CA |
Description | TVS DIODE 43VWM 69.4VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 2.9A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMF43CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28800 € | 2,88 € |
| 100 | 0,18330 € | 18,33 € |
| 500 | 0,13916 € | 69,58 € |
| 1 000 | 0,12332 € | 123,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11133 € | 333,99 € |
| 6 000 | 0,10205 € | 612,30 € |
| 9 000 | 0,08603 € | 774,27 € |
| 15 000 | 0,08434 € | 1 265,10 € |
| 21 000 | 0,07347 € | 1 542,87 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,56580 € |

