68 V 3 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 V 3 kA Varistor 1 Circuit Through Hole Disc 14mm
Building Automation – Protect/Sense/Control

V14E42AUTO

DigiKey Part Number
F6409-ND
Manufacturer
Manufacturer Product Number
V14E42AUTO
Description
VARISTOR 68V 3KA DISC 14MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 V 3 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
42 V
Maximum DC Volts
50 V
Varistor Voltage (Min)
61.2 V
Varistor Voltage (Typ)
68 V
Varistor Voltage (Max)
74.8 V
Current - Surge
3 kA
Energy
50J
Number of Circuits
1
Capacitance @ Frequency
4000 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 907
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,38700 €3,87 €
250,34720 €8,68 €
1000,30390 €30,39 €
2500,28320 €70,80 €
7000,26546 €185,82 €
1 4000,25611 €358,55 €
2 8000,24841 €695,55 €
5 6000,24207 €1 355,59 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,66420 €