


C0603C103K5RAC3112 | |
|---|---|
DigiKey Part Number | 399-C0603C103K5RAC3112TR-ND - Tape & Reel (TR) 399-C0603C103K5RAC3112CT-ND - Cut Tape (CT) 399-C0603C103K5RAC3112DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103K5RAC3112 |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05500 € | 0,55 € |
| 50 | 0,03800 € | 1,90 € |
| 100 | 0,03300 € | 3,30 € |
| 500 | 0,02438 € | 12,19 € |
| 1 000 | 0,02173 € | 21,73 € |
| 2 500 | 0,01895 € | 47,38 € |
| 5 000 | 0,01728 € | 86,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,01522 € | 228,30 € |
| 30 000 | 0,01422 € | 426,60 € |
| 45 000 | 0,01371 € | 616,95 € |
| 75 000 | 0,01316 € | 987,00 € |
| 105 000 | 0,01283 € | 1 347,15 € |
| 150 000 | 0,01252 € | 1 878,00 € |
| 180 000 | 0,01237 € | 2 226,60 € |
| 360 000 | 0,01187 € | 4 273,20 € |
| 375 000 | 0,01184 € | 4 440,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12300 € |

