


SML-LX1210SRSGC-TR | |
|---|---|
DigiKey Part Number | 67-1703-2-ND - Tape & Reel (TR) 67-1703-1-ND - Cut Tape (CT) 67-1703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX1210SRSGC-TR |
Description | LED GREEN/RED CLEAR 1210 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.2V Green, 1.7V Red 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 2.70mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 1.7V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm Green, 660nm Red | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,29500 € | 2,95 € |
| 100 | 0,21160 € | 21,16 € |
| 500 | 0,17410 € | 87,05 € |
| 1 000 | 0,16174 € | 161,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,14583 € | 437,49 € |
| 6 000 | 0,13772 € | 826,32 € |
| 9 000 | 0,13356 € | 1 202,04 € |
| 15 000 | 0,12886 € | 1 932,90 € |
| 21 000 | 0,12607 € | 2 647,47 € |
| 30 000 | 0,12334 € | 3 700,20 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52890 € |

