SML-LXFM0603SRC-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Lumex Opto/Components Inc.
In Stock: 637
Unit Price: 0,40000 €
Datasheet
Red LED Indication - Discrete 1.7V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red LED Indication - Discrete 1.7V 0603 (1608 Metric)
0603 (1608 Metric)
Lumex SMT LEDs

SML-LXFM0603SRC-TR

DigiKey Part Number
67-SML-LXFM0603SRC-TR-ND - Tape & Reel (TR)
67-SML-LXFM0603SRC-TRCT-ND - Cut Tape (CT)
67-SML-LXFM0603SRC-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LXFM0603SRC-TR
Description
LED RED CLEAR SMD
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.7V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.7V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
660nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
-
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes