Similar

SSF-LXH400ID-5V | |
|---|---|
DigiKey Part Number | 67-1290-ND |
Manufacturer | |
Manufacturer Product Number | SSF-LXH400ID-5V |
Description | LED CBI 5MM QUAD RED RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Red (x 4) Diffused, Tinted 5V 12mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 4) | |
Wavelength - Peak | 635nm | |
Configuration | 4 Wide | |
Current | 12mA | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 5V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |


