
SSL-LXA228SRC-TR11 | |
|---|---|
DigiKey Part Number | 67-1393-2-ND - Tape & Reel (TR) 67-1393-1-ND - Cut Tape (CT) 67-1393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSL-LXA228SRC-TR11 |
Description | LED RED CLEAR AXIAL SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.7V 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | SSL-LXA228SRC-TR11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 2.00mm W | |
Height (Max) | 3.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,35800 € | 3,58 € |
| 100 | 0,25850 € | 25,85 € |
| 500 | 0,21400 € | 107,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,19937 € | 199,37 € |
| 2 000 | 0,18694 € | 373,88 € |
| 3 000 | 0,18056 € | 541,68 € |
| 5 000 | 0,17334 € | 866,70 € |
| 7 000 | 0,16905 € | 1 183,35 € |
| 10 000 | 0,16486 € | 1 648,60 € |
| 25 000 | 0,15561 € | 3 890,25 € |
| 50 000 | 0,14985 € | 7 492,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,63960 € |


