LED Lighting LUXEON 3014 White, Cool 5000K 3.1V 60mA 116° 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L130-5090001400001

DigiKey Part Number
1416-1732-2-ND - Tape & Reel (TR)
1416-1732-1-ND - Cut Tape (CT)
1416-1732-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L130-5090001400001
Description
LED LUXEON COOL WHITE 5000K 3014
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 3014 White, Cool 5000K 3.1V 60mA 116° 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
22lm (Typ)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
118 lm/W
CRI (Color Rendering Index)
90
Current - Max
100mA
Viewing Angle
116°
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
3014
Size / Dimension
0.118" L x 0.055" W (3.00mm x 1.40mm)
Height - Seated (Max)
0.033" (0.83mm)
Thermal Resistance of Package
35°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55 327
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,07800 €0,78 €
1000,05370 €5,37 €
5000,04242 €21,21 €
1 0000,03868 €38,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,03380 €101,40 €
6 0000,03130 €187,80 €
9 0000,03001 €270,09 €
15 0000,02855 €428,25 €
21 0000,02768 €581,28 €
30 0000,02683 €804,90 €
75 0000,02495 €1 871,25 €
150 0000,02378 €3 567,00 €
300 0000,02279 €6 837,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13530 €