
L1C1-FRD1000000000 | |
|---|---|
DigiKey Part Number | 1416-1913-2-ND - Tape & Reel (TR) 1416-1913-1-ND - Cut Tape (CT) 1416-1913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1C1-FRD1000000000 |
Description | LED LUXEON C RED 735NM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON C Red 735nm (720nm ~ 750nm) 0707 (1919 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 735nm (720nm ~ 750nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 1.73V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 210mW (190mW ~ 230mW) | |
Temperature - Test | 85°C | |
Viewing Angle | 162° | |
Mounting Type | Surface Mount | |
Package / Case | 0707 (1919 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Thermal Resistance of Package | 2.8°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,07800 € | 20,78 € |
| 100 | 1,62390 € | 162,39 € |
| 500 | 1,42448 € | 712,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,35959 € | 1 359,59 € |
| 2 000 | 1,30466 € | 2 609,32 € |
| 3 000 | 1,27654 € | 3 829,62 € |
| 5 000 | 1,24482 € | 6 224,10 € |
| 7 000 | 1,22598 € | 8 581,86 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,49320 € |







