
CHM-6-50-80-9-AA00-F2-5 | |
|---|---|
DigiKey Part Number | CHM-6-50-80-9-AA00-F2-5-ND |
Manufacturer | |
Manufacturer Product Number | CHM-6-50-80-9-AA00-F2-5 |
Description | LED COB CHM6 COOL WHT RECT 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CHM-6 White, Cool Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5000K 5-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 670lm (Typ) | |
Current - Test | 640mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 9V | |
Lumens/Watt @ Current - Test | 116 lm/W | |
Current - Max | 1.28A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 12.00mm L x 13.00mm W | |
Height | 1.37mm | |
Light Emitting Surface (LES) | 6.30mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 0,98176 € | 2 356,22 € |
| Unit Price without VAT: | 0,98176 € |
|---|---|
| Unit Price with VAT: | 1,20756 € |

