
MP-3030-120H-30-95 | |
|---|---|
DigiKey Part Number | 1214-MP-3030-120H-30-95TR-ND - Tape & Reel (TR) 1214-MP-3030-120H-30-95CT-ND - Cut Tape (CT) 1214-MP-3030-120H-30-95DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3030-120H-30-95 |
Description | LED MP3030120H WM WHT 3000K 1212 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting MP-3030-120H White, Warm 3000K 2.68V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MP-3030-120H-30-95 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 28lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.68V | |
Lumens/Watt @ Current - Test | 161 lm/W | |
CRI (Color Rendering Index) | 95 | |
Current - Max | 400mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.026" (0.66mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,16100 € | 1,61 € |
| 100 | 0,11330 € | 11,33 € |
| 500 | 0,09144 € | 45,72 € |
| 1 000 | 0,08418 € | 84,18 € |
| 2 000 | 0,07801 € | 156,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,08335 € | 416,75 € |
| 10 000 | 0,07839 € | 783,90 € |
| 15 000 | 0,07584 € | 1 137,60 € |
| 25 000 | 0,07297 € | 1 824,25 € |
| 35 000 | 0,07126 € | 2 494,10 € |
| 50 000 | 0,06959 € | 3 479,50 € |
| 125 000 | 0,06590 € | 8 237,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,28290 € |


