Ultraviolet (UV) Emitter 385nm 3.4V 1A 130° 2-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-10-UV-A130-F385-00

DigiKey Part Number
1214-1421-2-ND - Tape & Reel (TR)
1214-1421-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SST-10-UV-A130-F385-00
Description
UV MOD SST10 385NM TOP VIEW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 385nm 3.4V 1A 130° 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SST-10-UV-A130-F385-00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
-
Wavelength
385nm
Voltage - Forward (Vf) (Typ)
3.4V
Viewing Angle
130°
Orientation
Top View
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,44000 €4,44 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,65062 €1 325,31 €
1 0002,54269 €2 542,69 €
1 5002,48745 €3 731,17 €
2 5002,42512 €6 062,80 €
3 5002,38810 €8 358,35 €
Manufacturers Standard Package
Unit Price without VAT:4,44000 €
Unit Price with VAT:5,46120 €