Parametric Equivalent

IS31LT3352-V2GRLS2-TR | |
|---|---|
DigiKey Part Number | 2521-IS31LT3352-V2GRLS2-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS31LT3352-V2GRLS2-TR |
Description | IC LED DRVR RGLTR PWM 750MA 8SOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 750mA 8-SOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 750mA | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,42589 € | 1 064,72 € |
| 5 000 | 0,41555 € | 2 077,75 € |
| 7 500 | 0,41037 € | 3 077,78 € |
| 12 500 | 0,40463 € | 5 057,88 € |
| 17 500 | 0,40127 € | 7 022,23 € |
| Unit Price without VAT: | 0,42589 € |
|---|---|
| Unit Price with VAT: | 0,52384 € |


