LED Driver IC 1 Output Linear PWM Dimming 150mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31LT3177-STLS4-TR

DigiKey Part Number
2521-IS31LT3177-STLS4-TR-ND - Tape & Reel (TR)
2521-IS31LT3177-STLS4-TRCT-ND - Cut Tape (CT)
2521-IS31LT3177-STLS4-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS31LT3177-STLS4-TR
Description
IC LED DRIVER LIN DIM
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear PWM Dimming 150mA SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
5V
Voltage - Supply (Max)
40V
Voltage - Output
40V
Current - Output / Channel
150mA
Frequency
-
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.