Reflective Optical Sensor Non-Metallic 12-UFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31SE5000-UTLS2-TR

DigiKey Part Number
2521-IS31SE5000-UTLS2-TR-ND - Tape & Reel (TR)
2521-IS31SE5000-UTLS2-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IS31SE5000-UTLS2-TR
Description
SENSOR OPT REFLECTIVE UTQFN-12
Customer Reference
Detailed Description
Reflective Optical Sensor Non-Metallic 12-UFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Sensing Distance
-
Sensing Method
Reflective
Sensing Object
Non-Metallic
Output Configuration
-
Sensing Light
Infrared
Mounting Type
Surface Mount
Current - Supply
600 µA
Voltage - Supply
2.7V ~ 5.5V
Package / Case
12-UFQFN
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.