
IS32LT3177-STLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32LT3177-STLA3-TR-ND - Tape & Reel (TR) 2521-IS32LT3177-STLA3-TRCT-ND - Cut Tape (CT) 2521-IS32LT3177-STLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32LT3177-STLA3-TR |
Description | IC LED DRV LIN PWM 150MA SOT23-6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Constant Current PWM Dimming 150mA SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | 150mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29800 € | 2,98 € |
| 25 | 0,26560 € | 6,64 € |
| 100 | 0,23090 € | 23,09 € |
| 250 | 0,21424 € | 53,56 € |
| 500 | 0,20418 € | 102,09 € |
| 1 000 | 0,19592 € | 195,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,18571 € | 557,13 € |
| 6 000 | 0,18072 € | 1 084,32 € |
| 9 000 | 0,17821 € | 1 603,89 € |
| 15 000 | 0,17544 € | 2 631,60 € |
| 21 000 | 0,17382 € | 3 650,22 € |
| 30 000 | 0,17226 € | 5 167,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,51660 € |




