
NPT1010B | |
|---|---|
DigiKey Part Number | 1465-1414-ND |
Manufacturer | |
Manufacturer Product Number | NPT1010B |
Description | RF MOSFET HEMT 28V |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 700 mA 0Hz ~ 2GHz 19.7dB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Technology | HEMT | |
Frequency | 0Hz ~ 2GHz | |
Gain | 19.7dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 700 mA | |
Power - Output | - | |
Voltage - Rated | 100 V | |
Package / Case | - | |
Supplier Device Package | - |

