
0059586A2 | |
|---|---|
DigiKey Part Number | 4616-0059586A2-ND |
Manufacturer | |
Manufacturer Product Number | 0059586A2 |
Description | FERRITE CORE TOROID 38NH EDGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Edge Ferrite Core Toroid Type Length Width 1.385" (35.18mm) Diameter 0.350" (8.90mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Edge | |
Diameter | 1.385" (35.18mm) | |
Inductance Factor (Al) | 38 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 89.5 | |
Effective Area (Ae) mm² | 46.4 | |
Effective Magnetic Volume (Ve) mm³ | 4150.0 | |
Finish | Coated | |
Height | 0.350" (8.90mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,17000 € | 14,17 € |
| 10 | 9,39300 € | 93,93 € |
| 25 | 7,79600 € | 194,90 € |
| 50 | 6,74500 € | 337,25 € |
| Unit Price without VAT: | 14,17000 € |
|---|---|
| Unit Price with VAT: | 17,42910 € |

