40 Position Female Connector Non Specified - Single Edge Gold 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIS-1246

DigiKey Part Number
1910-PIS-1246-ND
Manufacturer
Manufacturer Product Number
PIS-1246
Description
CONN EDGE SGL FMALE 40POS 0.050
Customer Reference
Detailed Description
40 Position Female Connector Non Specified - Single Edge Gold 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maker Emporium Ltd
Series
-
Packaging
Bulk
Part Status
Active
Card Type
Non Specified - Single Edge
Gender
Female
Number of Positions/Bay/Row
40
Number of Positions
40
Card Thickness
-
Number of Rows
1
Pitch
0.050" (1.27mm)
Read Out
Single
Features
Board Guide, Solder Retention
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
-
Contact Type
-
Color
-
Flange Feature
-
Operating Temperature
-
Material - Insulation
Liquid Crystal Polymer (LCP)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3192,11270 €673,95 €
Unit Price without VAT:2,11270 €
Unit Price with VAT:2,59862 €