
PIS-1269 | |
|---|---|
DigiKey Part Number | 1910-PIS-1269-ND |
Manufacturer | |
Manufacturer Product Number | PIS-1269 |
Description | OCTOPUS SINGLE RGB RAINBOW LED |
Customer Reference | |
Detailed Description | LED RGB Opto Octopus Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Octopus | |
Type | Opto | |
Function | LED RGB | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 3,03810 € |

