
PIS-1277 | |
|---|---|
DigiKey Part Number | 1910-PIS-1277-ND |
Manufacturer | |
Manufacturer Product Number | PIS-1277 |
Description | OCTOPUS OLED DISPLAY |
Customer Reference | |
Detailed Description | OLED Display Octopus Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Octopus | |
Type | Display | |
Function | OLED | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 € | 10,53 € |
| Unit Price without VAT: | 10,53000 € |
|---|---|
| Unit Price with VAT: | 12,95190 € |

