
35264 | |
|---|---|
DigiKey Part Number | MA35264-ND |
Manufacturer | |
Manufacturer Product Number | 35264 |
Description | ATTACHMENT 3/8" REFLCTR W/SHRINK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Nozzle, Reflector/Reducer Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Nozzle, Reflector/Reducer | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | - | |
Compatible Tools | PH-1200, PH-1300, PH-1400, PH-1500 | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | Circular - 0.35" (9.00mm) | |
Air Flow | - | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,37000 € | 24,37 € |
| 5 | 22,59200 € | 112,96 € |
| 10 | 21,86500 € | 218,65 € |
| 25 | 20,94080 € | 523,52 € |
| Unit Price without VAT: | 24,37000 € |
|---|---|
| Unit Price with VAT: | 29,97510 € |

